Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 166MHz, 5472-Cell, CMOS, CQFP228, TOP BRAZED, CERAMIC, MO-113AD, QFP-228
Xilinx XQ4062XL-3CB228M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 228 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F228 |
| Width | 39.37 |
| Length | 39.37 |
| Pin Count | 228 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4062XL-3CB228M to view detailed technical specifications.
No datasheet is available for this part.