The XQ4VLX40-10FF668I is a 668-pin Field-Programmable Gate Array (FPGA) from Xilinx. It has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The FPGA has 640 outputs and 640 inputs, with a maximum clock frequency of 1028 MHz. It is packaged in a 27x27mm FCBGA-668 package, with terminals on the bottom.
Xilinx XQ4VLX40-10FF668I technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 640 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4VLX40-10FF668I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.