The XQ5VLX110-2EF676I is an industrial-grade field programmable gate array (FPGA) with 676 pins packaged in a 27x27mm FCBGA. It operates within a temperature range of -40 to 100°C and is powered by a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. The FPGA features 440 inputs and 440 outputs, with a maximum clock frequency of 1265 MHz.
Xilinx XQ5VLX110-2EF676I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 440 |
| Clock Frequency-Max | 1265 |
| Number of Inputs | 440 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ5VLX110-2EF676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.