Xilinx XQ6VSX315T-L1FFG1156I technical specifications.
| Number of Terminals | 1156 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Supply Voltage-Nom | 0.9 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ6VSX315T-L1FFG1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.