The XQ6VSX475T-1FFG1156I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1156 terminals positioned on the bottom. It has a JEDEC package code of S-PBGA-B1156 and measures 35mm in width and length. The device operates within a supply voltage range of 0.95 to 1.05V. It has 600 outputs and 600 inputs, with a maximum clock frequency of 1098. The package type is a 35x35mm lead-free FBGA-1156.
Xilinx XQ6VSX475T-1FFG1156I technical specifications.
| Number of Terminals | 1156 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ6VSX475T-1FFG1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.