Field Programmable Gate Array, 1098MHz, 52160-Cell, CMOS, PBGA484
Xilinx XQ7A50T-1FG484M technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Supply Voltage-Nom | 1 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 250 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ7A50T-1FG484M to view detailed technical specifications.
No datasheet is available for this part.