XP Emco CA05N technical specifications.
| Number of Terminals | 8 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Emco CA05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.