Four-terminal analog integrated circuit designed for operation within a 0V to 12V input voltage range. This specialized IC facilitates precise analog signal processing and manipulation. Its compact design and wide input voltage tolerance make it suitable for various electronic applications requiring analog functionality.
XP Emco Q02-12 technical specifications.
| Number of Terminals | 4 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Emco Q02-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.