XP Emco Q05-24 technical specifications.
| Number of Terminals | 4 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Emco Q05-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.