4-terminal analog integrated circuit designed for operation within a 0V to 5V input voltage range. This specialized IC facilitates precise analog signal processing and manipulation. Its compact design and defined voltage parameters make it suitable for a variety of electronic applications requiring accurate analog control.
XP Emco Q10N-5 technical specifications.
| Number of Terminals | 4 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Emco Q10N-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.