XP Emco Q12N-5 technical specifications.
| Number of Terminals | 4 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Emco Q12N-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.