XP Emco SIP100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 6.7 |
| Input Voltage-Min | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Emco SIP100 to view detailed technical specifications.
No datasheet is available for this part.