24W AC/DC plug-in adapter, single output, 12V at 2A. Features a regulated, fixed output with 90-264V AC input and 4000VAC minimum isolation. Operates from 0°C to 60°C, with 88% typical efficiency and 150mV max ripple and noise. Includes short circuit protection and a 3-year warranty.
XP Power ACM24US12-W technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@230VACA |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | White |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 10(Min)@100VACms |
| Typical Inrush Current | 70(Max)@240VACA |
| Power Indicator | No |
| Protection | Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power ACM24US12-W to view detailed technical specifications.
No datasheet is available for this part.