XP Power ACS60US15-C technical specifications.
| Current - Output 1 | 4A |
| Height | 30.48mm |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ACS60US15-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.