The AEB45US48 is a 48V 1A AC/DC power adapter with a maximum output power of 48W. It operates within a temperature range of 0-60°C and features a barrel plug output connector with a 2.5mm I.D. x 5.5mm O.D. x 9.5mm design. The adapter is part of the AEB45 series, which is rated for 45W. It can handle a maximum input voltage of 264V AC and a minimum input voltage of 90V AC.
XP Power AEB45US48 technical specifications.
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 48W |
| Max Power Dissipation | 48W |
| Mount | Plug-In |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| Series | AEB45 (45W) |
| Voltage - Output 1 | 48V |
| Weight | 0.618lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEB45US48 to view detailed technical specifications.
No datasheet is available for this part.