XP Power AED100US15 technical specifications.
| Max Output Current | 6.67A |
| Max Output Power | 100W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Connector | 2.5mm x 5.5mm x 12mm |
| Output Current | 6.7A |
| Output Power | 100W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power AED100US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.