XP Power AED70US15 technical specifications.
| Current - Output 1 | 4.6A |
| Frequency | 63Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Max Output Current | 4.6A |
| Max Output Power | 70W |
| Max Power Dissipation | 69W |
| Mount | Desktop |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Reach SVHC Compliant | No |
| Series | AED70 (70W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power AED70US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
