XP Power AEF150PS19 technical specifications.
| Efficiency | 93% |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.89A |
| Max Output Power | 150W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Plug-In |
| Nominal Output Voltage | 19V |
| Number of Outputs | 1 |
| Output Connector | 4 Pin |
| Output Current | 7.89A |
| Output Voltage | 19V |
| Reach SVHC Compliant | No |
| Width | 169mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEF150PS19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.