The AEF150PS48 is a 48V 3.13A AC/DC power supply with a maximum output power of 150W. It operates within a temperature range of 0°C to 50°C and has a nominal efficiency of 94%. The power supply is not SVHC compliant. It has a 4 Way Mini DIN output connector and measures 169mm in width.
XP Power AEF150PS48 technical specifications.
| Current - Output 1 | 3.13A |
| Efficiency | 94% |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.13A |
| Max Output Power | 150W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 4 Way Mini DIN |
| Output Current | 3.13A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| Width | 169mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEF150PS48 to view detailed technical specifications.
No datasheet is available for this part.