The AEH130PS48 is a 48V 2.7A AC/DC power supply with a maximum output power of 130W. It features an 8 Way Mini DIN output connector and is designed for desktop mounting. The power supply operates within a maximum input voltage of 264V AC and a minimum input voltage of 90V AC. It is not Reach SVHC compliant.
XP Power AEH130PS48 technical specifications.
| Current - Output 1 | 2.7A |
| Lead Length | 1.22m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 2.7A |
| Max Output Power | 130W |
| Mount | Desktop |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 8 Way Mini DIN |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEH130PS48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.