XP Power AEH45UM33 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 800mA |
| Efficiency | 80% |
| Lead Length | 1.22m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Max Output Current | 2A |
| Max Output Power | 42W |
| Max Power Dissipation | 53W |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | -5V |
| Reach SVHC Compliant | Unknown |
| Series | AEH45 (45W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AEH45UM33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.