XP Power AEH45US48 technical specifications.
| Current - Output 1 | 1A |
| Lead Length | 1.22m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Output Power | 50W |
| Mount | Desktop |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 5 Way Mini DIN |
| Output Power | 50W |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEH45US48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.