XP Power AEL15US09 technical specifications.
| Current - Output 1 | 1.66A |
| Lead Length | 1.22m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.66A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Plug-In |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Series | AEL15 (15W) |
| Voltage - Output 1 | 9V |
| Weight | 0.364lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AEL15US09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.