XP Power AEL20US30 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 20W |
| Mount | Plug-In |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 670mA |
| Output Voltage | 30V |
| Series | AEL20 (20W) |
| Weight | 0.375lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AEL20US30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.