35W AC/DC plug-in adapter, single output, 8V, 4.37A. This switching power supply operates from 90-264V AC input, delivering a fixed 8V DC output at up to 4.37A. Features include 3000VAC isolation, 85% typical efficiency, and protection against overload, over voltage, and short circuit. The adapter has a cylindrical female output connector with center positive polarity and 2.5x5.5 mm dimensions, and operates within a -20°C to 60°C temperature range.
XP Power AEL40US08 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 8V |
| Maximum Output Current | 4.37A |
| Maximum Output Power | 35W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1@115VACA |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)ms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power AEL40US08 to view detailed technical specifications.
No datasheet is available for this part.