XP Power AEL40US18 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.22A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Desktop |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 2.22A |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Series | AEL40 (40W) |
| Weight | 0.64lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AEL40US18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.