XP Power AEL80US15 technical specifications.
| Current - Output 1 | 5.38A |
| Lead Length | 1.22m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.38A |
| Max Output Power | 80W |
| Max Power Dissipation | 81W |
| Mount | Plug-In |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Series | AEL80 (80W) |
| Voltage - Output 1 | 15V |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AEL80US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
