
The AEM60US05 is a 60W AC/DC power adapter with a nominal output voltage of 5V and a maximum output current of 6A. It operates within a temperature range of 0°C to 60°C and has a maximum power dissipation of 30W. The adapter features a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter, and a length of 12.0mm. It is a desktop-mounted device with a width of 132.1mm and a lead length of 1.22m.
XP Power AEM60US05 technical specifications.
| Current - Output 1 | 6A |
| Efficiency | 85% |
| Frequency | 63Hz |
| Lead Length | 1.22m |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 60W |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | AEM60 (60W) |
| Voltage - Output 1 | 5V |
| Width | 132.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEM60US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.