Single-output AC/DC plug-in adapter delivering 6V at 1A, with a maximum output power of 6W. Features a 90-264V AC input range and a UK plug connector. Offers fixed output voltage, overload, over-voltage, and short-circuit protection. Operates within a 0°C to 60°C temperature range, with 3000VAC minimum isolation voltage. Includes a cylindrical female output connector with 2.5x5.5 mm diameters.
XP Power AEP06US06-UK technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 1A |
| Maximum Output Power | 6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@115VAC|0.25@230VACA |
| Efficiency | 67(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 4% |
| Line Regulation | 1% |
| Input Connector Type | UK |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power AEP06US06-UK to view detailed technical specifications.
No datasheet is available for this part.