Single-output AC/DC plug-in adapter, wall-mount style, delivering a fixed 3.3V at a maximum of 4A, totaling 13W output power. Features a wide input voltage range of 90-264VAC and 80% efficiency. Offers 3000VAC minimum isolation voltage, with overload, over voltage, and short circuit protection. Operates within a 0°C to 60°C temperature range, with a cylindrical female output connector (2.5x5.5 mm) and UK input connector.
XP Power AEP25US033-UK technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 4A |
| Maximum Output Power | 13W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@115VAC|0.3@230VACA |
| Efficiency | 80% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 6% |
| Line Regulation | 1% |
| Input Connector Type | UK |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power AEP25US033-UK to view detailed technical specifications.
No datasheet is available for this part.