XP Power AEP25US05-EU technical specifications.
| Lead Length | 1.8m |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 4A |
| Max Output Power | 25W |
| Nominal Output Voltage | 5V |
| Output Connector | 2.5mm x 5.5mm x 9.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEP25US05-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.