XP Power AFM45US18 technical specifications.
| Current - Output 1 | 2.67A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.67A |
| Max Output Power | 48W |
| Max Power Dissipation | 48W |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AFM45 (45W) |
| Voltage - Output 1 | 18V |
| Weight | 0.565lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power AFM45US18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
