Board mount DC/DC converter with a single output. Features a 5-terminal configuration and a JEDEC package code of R-XXMA-P5. Operates within a temperature range of -25°C to 75°C, supporting commercial extended temperature grades. Input voltage ranges from 0V to 5V, with dimensions of 33.78mm length, 11.43mm width, and 6.86mm height.
XP Power AH60N-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P5 |
| Width | 11.43 |
| Length | 33.78 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0 |
| Height | 6.86 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power AH60N-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.