XP Power AHM100PS24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4.16A |
| Lead Length | 900mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.16A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | AHM100 (100W) |
| Voltage - Output 1 | 24V |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power AHM100PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
