150W AC/DC plug-in adapter, single output, 15V at 10A. Features 80-264V AC input, 92% efficiency, and 4000VAC minimum isolation. Medical desktop adapter style with IEC C14 input and DIN female output. Offers overload, over-temperature, over-voltage, and short-circuit protection. Operating temperature range from 0°C to 60°C.
XP Power AHM150PS15-A technical specifications.
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 10A |
| Maximum Output Power | 150W |
| Input Voltage | 80 to 264V |
| Maximum Input Current | 1.5@115VAC|0.75@230VACA |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 3% |
| Line Regulation | 1.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 20ms |
| Typical Inrush Current | 70A |
| Power Indicator | No |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power AHM150PS15-A to view detailed technical specifications.
No datasheet is available for this part.