XP Power AHM250PS15 technical specifications.
| Current - Output 1 | 14.66A |
| Lead Length | 900mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Output Current | 14.66A |
| Max Output Power | 220W |
| Mount | Plug-In |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | 6 Way DIN45322 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AHM250PS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.