Single-output AC/DC regulated plug-in adapter delivering 15V at 3.2A, providing 48W maximum output power. Features a wide input voltage range of 90-264V AC with a maximum input current of 1.3A and high efficiency up to 90.5%. Offers 4000VAC minimum isolation voltage and operates within a temperature range of 0°C to 60°C. Equipped with a cylindrical female output connector (2.5x5.5 mm, center positive) and IEC 320-C14 input. Includes short circuit protection.
XP Power AKM45US15-W technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 3.2A |
| Maximum Output Power | 48W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.3A |
| Efficiency | 90.5(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | White |
| Ripple & Noise | 200mV(Max) |
| Typical Hold-Up Time | 10(Min)@100VACms |
| Typical Inrush Current | 100(Max)@230VACA |
| Power Indicator | No |
| Protection | Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power AKM45US15-W to view detailed technical specifications.
No datasheet is available for this part.