Single-output, 65W AC/DC plug-in adapter delivering a fixed 18V at 3.6A. Features a wide input voltage range of 90-264V AC and a high efficiency of 90.7% typical. Offers 4000VAC minimum isolation voltage and operates from 0°C to 60°C. Includes short circuit protection and a cylindrical female output connector with 2.5x5.5 mm diameters.
XP Power AKM65US18-W technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 3.6A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2A |
| Efficiency | 90.7(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | White |
| Ripple & Noise | 200mV(Max) |
| Typical Hold-Up Time | 10(Min)@100VACms |
| Typical Inrush Current | 100(Max)@230VACA |
| Power Indicator | No |
| Protection | Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power AKM65US18-W to view detailed technical specifications.
No datasheet is available for this part.