Single-output, 65W AC/DC plug-in adapter delivering a regulated 15V at 4.3A. Features a wide input voltage range of 80-264VAC, 88% typical efficiency, and 4000VAC minimum isolation. Includes overload, over voltage, short circuit, and thermal protection. Operates from 0°C to 60°C with 0.5% line regulation and 1.5% ripple and noise. Equipped with an IEC 320-C14 input and a center-positive cylindrical female output connector (2.1x5.5 mm).
XP Power ALM65US15-AB1 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 4.3A |
| Maximum Output Power | 65W |
| Input Voltage | 80 to 264V |
| Maximum Input Current | 1.2(Typ)@115VAC|0.6(Typ)@230VACA |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1.5% |
| Typical Hold-Up Time | 20(Min)@230VACms |
| Typical Inrush Current | 120(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit|Thermal |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power ALM65US15-AB1 to view detailed technical specifications.
No datasheet is available for this part.