XP Power AMM120PS48 technical specifications.
| Package/Case | 120 |
| Efficiency | 85% |
| Height | 76.2mm |
| Lead Length | 1.22m |
| Length | 160mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 120W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Wall |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 4 Pin |
| Output Current | 2.5A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Weight | 780g |
| Width | 43.7mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power AMM120PS48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.