
Single-output AC/DC power supply delivering 12V at 9.17A, with a 110W maximum power rating. Features a 5-pin configuration and a compact brick form factor measuring 116.8mm in length, 61mm in width, and 17mm in height. Operates across an industrial temperature range from -40°C to 85°C, with input voltage tolerance from 85VAC to 264VAC. Exhibits a maximum line regulation of 0.5% and load regulation of 0.5%.
XP Power ASB110PS12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 61 |
| Length | 116.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 17 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ASB110PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.