Single-output AC/DC power supply delivering 110W with a 24V output at 4.58A. Features wide input voltage range from 85VAC to 264VAC. Offers excellent line and load regulation, both at a maximum of 0.5%. Operates reliably across an extended temperature range from -40°C to 85°C. Compact brick form factor with dimensions of 116.8mm length, 61mm width, and 17mm height.
XP Power ASB110PS24 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 61 |
| Length | 116.8 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 17 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ASB110PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.