Dual-output AC/DC power supply delivering 155W total output power. Features two outputs, each providing 27.6V with a maximum current of 5.6A for Output 1 and 2.1A for Output 2. Operates across a wide input voltage range of 90-264V AC with 86% efficiency. Offers 3kV isolation voltage and a broad operating temperature range from -20°C to 70°C. Chassis mountable design with dimensions of 5.09 inches (L) x 3.83 inches (W) x 1.47 inches (H). RoHS compliant.
XP Power BCS155PS27-C technical specifications.
| Current - Output 1 | 5.6A |
| Current - Output 2 | 2.1A |
| Efficiency | 86% |
| Height | 1.47inch |
| Isolation Voltage | 3kV |
| Length | 5.09inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.1A |
| Max Output Power | 155W |
| Max Power Dissipation | 155W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 155W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BCS |
| Voltage - Output 1 | 27.6V |
| Voltage - Output 2 | 27.6V |
| Width | 3.83inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power BCS155PS27-C to view detailed technical specifications.
No datasheet is available for this part.