Dual-output AC/DC power supply delivering 75W total output power. Features two outputs, each providing 27.6V with a maximum current of 2.75A for Output 1 and 1.1A for Output 2. Boasts 88% efficiency and 3kV isolation voltage. Operates across a wide input voltage range of 90-264V AC, with a temperature range of -20°C to 70°C. Chassis mount design with dimensions of 5.09" L x 3.83" W x 1.47" H. RoHS compliant.
XP Power BCS75US27-C technical specifications.
| Current - Output 1 | 2.75A |
| Current - Output 2 | 1.1A |
| Efficiency | 88% |
| Height | 1.47inch |
| Isolation Voltage | 3kV |
| Length | 5.09inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.1A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 75W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BCS |
| Voltage - Output 1 | 27.6V |
| Voltage - Output 2 | 27.6V |
| Width | 3.83inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power BCS75US27-C to view detailed technical specifications.
No datasheet is available for this part.