The CA12N-5 is a precision regulated, high performance, ultra-low profile DC to high voltage DC converter. Part of the CA Series, it provides a programmable 0 to -1200V output from a 5V input. The module features exceptionally low ripple and noise, high stability, and an integrated voltage monitoring output. Its small footprint and shielded metal case make it suitable for sensitive analytical instruments and detectors.
XP Power CA12N-5 technical specifications.
| Input Voltage | 5 (4.75 to 5.25)VDC |
| Output Voltage | 0 to -1200VDC |
| Output Power | 1W |
| Output Current | 0.83mA |
| Programming Voltage | 0 to 5VDC |
| Ripple and Noise | <25ppm |
| Operating Temperature Range | -10 to +60°C |
| Isolation | Non-IsolatedVDC |
| Efficiency | >65% |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for XP Power CA12N-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.