250W single-output AC/DC power supply, delivering 24V at 10.4A. Features a wide input voltage range from 80V to 275V AC. Operates reliably within a temperature range of -20°C to 50°C. Includes 16 terminals for versatile connectivity.
XP Power CCM250PS24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 275 |
| Input Voltage-Min | 80 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power CCM250PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.