XP Power CPB600PS05 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 120A |
| Input/Output Type | AC/DC |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 20mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 8.2A |
| Ripple & Noise | 120mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power CPB600PS05 to view detailed technical specifications.
No datasheet is available for this part.