The CPB600PS7V5 is an enclosed AC/DC power supply with a single output voltage of 7.5V and a maximum output current of 80mA. It features a switching type design with an efficiency of 79% and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -20 to 70 degrees Celsius. It does not have a medical application and does not include a power indicator. The output type is fixed and the load regulation is 60mV.
XP Power CPB600PS7V5 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Maximum Output Current | 80A |
| Input/Output Type | AC/DC |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 36mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 60mV |
| Maximum Input Current | 8.2A |
| Ripple & Noise | 150mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power CPB600PS7V5 to view detailed technical specifications.
No datasheet is available for this part.