XP Power CU10-09 technical specifications.
| Depth | 65mm |
| Height | 23mm |
| Length | 65.02mm |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 1.12A |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power CU10-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.