XP Power CU10-13 technical specifications.
| Current - Output 1 | 670mA |
| Depth | 65.02mm |
| Height | 23mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Power | 10W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 15V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power CU10-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
